STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43SFILM
- RS Stock No.:
- 714-0470
- Mfr. Part No.:
- BAR43SFILM
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 40%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.90
(exc. VAT)
€6.05
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.098 | €4.90 | - |
| 500 - 2450 | €0.058 | €2.90 | 40% |
| 2500 - 4950 | €0.041 | €2.05 | 58% |
| 5000 + | €0.032 | €1.60 | 67% |
*price indicative
- RS Stock No.:
- 714-0470
- Mfr. Part No.:
- BAR43SFILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAR43 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750mA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAR43 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750mA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 950μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43SFILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43FILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43CFILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43AFILM
- ROHM 30 V 100 mA Diode Schottky 3-Pin SOT-416 (SC-75A) RB548WTL
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363 RB531XNTR
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363
- onsemi 150 V 100 mA Diode Schottky 3-Pin SOT-23 SB01-15C-TB-E
