Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 300 units)*

€24.60

(exc. VAT)

€30.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 09 November 2026
  • Plus 11,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
300 - 300€0.082€24.60
600 - 1200€0.077€23.10
1500 +€0.065€19.50

*price indicative

Packaging Options:
RS Stock No.:
865-2081
Mfr. Part No.:
BAS70-04,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70-04

Diode Configuration

Series

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Peak Reverse Current Ir

100nA

Maximum Forward Voltage Vf

750mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

3mm

Width

1.4mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy