STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220
- RS Stock No.:
- 714-6932
- Mfr. Part No.:
- STTH5R06FP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.38 | €6.90 |
| 50 - 245 | €1.124 | €5.62 |
| 250 - 495 | €0.856 | €4.28 |
| 500 + | €0.758 | €3.79 |
*price indicative
- RS Stock No.:
- 714-6932
- Mfr. Part No.:
- STTH5R06FP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH5 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH5 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Height 9.3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5R06FP
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5L06FP
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD STTH5L06RL
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD STTH5L06
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06FP
