STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD
- RS Stock No.:
- 102-6157
- Mfr. Part No.:
- STTH5L06
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-6157
- Mfr. Part No.:
- STTH5L06
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 95ns | |
| Height | 5.3mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 95ns | ||
Height 5.3mm | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD STTH5L06
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD STTH5L06RL
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-201AD
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-201AD STTH3L06
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5R06FP
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5L06FP
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD
