DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin PowerDI123 DFLU1400-7
- RS Stock No.:
- 738-5008
- Mfr. Part No.:
- DFLU1400-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.65
(exc. VAT)
€8.18
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | €0.266 | €6.65 |
| 150 - 725 | €0.231 | €5.78 |
| 750 - 1475 | €0.197 | €4.93 |
| 1500 + | €0.163 | €4.08 |
*price indicative
- RS Stock No.:
- 738-5008
- Mfr. Part No.:
- DFLU1400-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | DFLU1400 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.93mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series DFLU1400 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.93mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin PowerDI123 DFLU1400-7
- DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1G-13-F
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin RF071L4STE25
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF071LAM4STR
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Bourns 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC CD214A-RS1G
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA STTH3R04U
