STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC STTH1R04A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.15

(exc. VAT)

€8.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.286€7.15
250 - 600€0.252€6.30
625 - 2475€0.226€5.65
2500 - 12475€0.193€4.83
12500 +€0.178€4.45

*price indicative

Packaging Options:
RS Stock No.:
189-4448
Mfr. Part No.:
STTH1R04A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

STTH1R04

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.5V

Peak Non-Repetitive Forward Surge Current Ifsm

1.15A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

30ns

Diameter

2.95mm

Length

4.6mm

Standards/Approvals

RoHS

Width

2.9mm

Height

2.45mm

Automotive Standard

No

The STTH1R04 series uses ST's new 400 V planar Pt doping technology. The STTH1R04 is specially suited for switching mode base drive and transistor circuits. Packaged in axial and surface mount packages, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Negligible switching losses

Low forward and reverse recovery times

High junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy