DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-323 BAT760-7
- RS Stock No.:
- 751-3427
- Mfr. Part No.:
- BAT760-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 150 more to save €3.30
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.43
(exc. VAT)
€6.68
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 02 December 2026
- Plus 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 125 | €0.217 | €5.43 | - |
| 150 - 725 | €0.195 | €4.88 | €3.30 |
| 750 + | €0.173 | €4.33 | €33.00 |
*price indicative
- RS Stock No.:
- 751-3427
- Mfr. Part No.:
- BAT760-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT76 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Width | 1.4mm | |
| Length | 1.8mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT76 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Width 1.4mm | ||
Length 1.8mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-323 BAT760-7
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-323 SDM100K30L-7
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323 B0530WS-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT43WS-7-F
- DiodesZetex 30 V 1 A Diode General Purpose 2-Pin SOD-323 SBR130S3-7
