DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- RS Stock No.:
- 213-9271
- Mfr. Part No.:
- SD103BWSQ-7-F
- Manufacturer:
- DiodesZetex
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
- Plus 1,800 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.083 | €8.30 | - |
| 200 - 200 | €0.081 | €8.10 | 2% |
| 300 - 400 | €0.079 | €7.90 | 4% |
| 500 - 900 | €0.074 | €7.40 | 10% |
| 1000 + | €0.066 | €6.60 | 20% |
*price indicative
- RS Stock No.:
- 213-9271
- Mfr. Part No.:
- SD103BWSQ-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 350mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | SD103BWSQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 370mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Height | 1.05mm | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 350mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series SD103BWSQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 370mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Height 1.05mm | ||
Length 2.5mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-323 SD103CWS-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323 SD103AWS-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123 SD103CW-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123 SD103AW-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323 B0530WS-7-F
