Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323 BAT60AE6327HTSA1
- RS Stock No.:
- 752-7855
- Mfr. Part No.:
- BAT60AE6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 25 units)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.432 | €10.80 |
*price indicative
- RS Stock No.:
- 752-7855
- Mfr. Part No.:
- BAT60AE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 10V | |
| Diode Configuration | Single | |
| Series | BAT60A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 18mA | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 10V | ||
Diode Configuration Single | ||
Series BAT60A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 18mA | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT60A Series Diode, 3A Maximum Continuous Forward Current, 10V Peak Reverse Repetitive Voltage - BAT60AE6327HTSA1
This diode is a surface-mounted Schottky rectifier designed for high-speed switching and low forward drop applications in electrically demanding environments. It operates across an extended temperature range suitable for many industrial and automotive contexts and is supplied in a compact SOD-323 package for PCB-mounted assemblies.
Features and Benefits:
• Low forward voltage reduces conduction losses at rated current
• Handles continuous current up to 3A for robust power flow
• Withstands 5A surge current for transient tolerance
• Reverse voltage rating of 10V supports low-voltage rectification
• Peak reverse leakage around 18mA minimises leakage under reverse bias
• Qualified to automotive stress standards for elevated reliability
• Handles continuous current up to 3A for robust power flow
• Withstands 5A surge current for transient tolerance
• Reverse voltage rating of 10V supports low-voltage rectification
• Peak reverse leakage around 18mA minimises leakage under reverse bias
• Qualified to automotive stress standards for elevated reliability
Applications
• Suitable for power-rail protection in automotive electronics
• Ideal for polarity and reverse-current protection circuits
• Used with DC-DC converters requiring fast recovery diodes
• Can be used for clamp and freewheeling functions in switch-mode supplies
• Appropriate for battery management and low-voltage power distribution
• Ideal for polarity and reverse-current protection circuits
• Used with DC-DC converters requiring fast recovery diodes
• Can be used for clamp and freewheeling functions in switch-mode supplies
• Appropriate for battery management and low-voltage power distribution
What thermal extremes can it tolerate during operation?
It is specified to function from -55°C up to 85°C allowing use across cold starts and elevated ambient conditions.
How does the package suit automated assembly?
The compact SOD-323 footprint and two-pin configuration are compatible with standard surface-mount pick-and-place and reflow processes.
What characteristic affects sensitivity to reverse bias?
The device exhibits a peak reverse current of approximately 18mA under rated conditions, which should be considered in low-leakage designs.
How does it perform during short-duration overloads?
It can absorb non-repetitive forward surge currents up to 5A for brief events, providing tolerance to inrush or transient faults.
Related links
- Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323
- STMicroelectronics 10 V 3 A Diode Schottky 2-Pin SOD-323 BAT60JFILM
- Nexperia 10 V 2 A Diode Schottky 2-Pin SOD-323 PMEG1020EA,115
- Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323 BAS3010B03WE6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS170WE6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- Infineon 30 V 1 A Diode Schottky 2-Pin SOD-323
