Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
- RS Stock No.:
- 911-0967
- Mfr. Part No.:
- BAS170WE6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€267.00
(exc. VAT)
€327.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 911-0967
- Mfr. Part No.:
- BAS170WE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS17 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS17 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Operating Temperature 125°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 1.25mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS17 Series Diode, 70mA Continuous Forward Current, 70V Peak Reverse Voltage - BAS170WE6327HTSA1
This diode is a surface-mounted Schottky device designed for fast switching and low-voltage drop applications in electronic assemblies. It operates across a wide temperature span suitable for demanding environments and is supplied in a compact SOD-323 package for space-conscious circuit designs.
Features and Benefits:
• Low forward voltage of 1V reduces power dissipation
• Continuous forward current rating 70mA supports small-signal loads
• Reverse voltage capability 70V enables higher-voltage circuits
• Very low reverse leakage current 100nA minimises standby loss
• Peak non-repetitive surge current 100mA tolerates transient events
• Qualified to AEC-Q101 for automotive-grade component selection
• Continuous forward current rating 70mA supports small-signal loads
• Reverse voltage capability 70V enables higher-voltage circuits
• Very low reverse leakage current 100nA minimises standby loss
• Peak non-repetitive surge current 100mA tolerates transient events
• Qualified to AEC-Q101 for automotive-grade component selection
Applications
• Suitable for low-voltage power-rail protection
• Ideal for signal rectification in compact modules
• Used for reverse-polarity protection in automotive electronics
• Can be used for clamping transients in sensor interfaces
• Used with handheld and portable devices requiring SMD parts
• Ideal for signal rectification in compact modules
• Used for reverse-polarity protection in automotive electronics
• Can be used for clamping transients in sensor interfaces
• Used with handheld and portable devices requiring SMD parts
What mounting style does it require on a board?
It is intended for surface-mount placement in SOD-323 footprints compatible with reflow soldering.
How does it behave across temperature extremes?
It remains operational from -55°C up to 125°C, allowing use in both cold-start and high-ambient conditions.
What is the device configuration and pin count?
The component is a single diode with two electrical pins for straightforward circuit integration.
How does it perform during brief fault currents?
It can endure a peak non-repetitive forward surge current of 100mA to withstand short transient overloads.
Related links
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS170WE6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1 BAS7002LE6327XTMA1
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323 1PS76SB70,115
- STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS70JFILM
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS7007E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
