Infineon 30 V 1 A Diode Schottky 2-Pin SOD-323 BAS3010A03WE6327HTSA1
- RS Stock No.:
- 753-2709
- Mfr. Part No.:
- BAS3010A03WE6327HTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-2709
- Mfr. Part No.:
- BAS3010A03WE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS30 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 470mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS30 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 470mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon 30 V 1 A Diode Schottky 2-Pin SOD-323
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323 BAS3010B03WE6327HTSA1
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB10,115
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-323 NSR0530HT1G
