Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB10,115

Subtotal (1 reel of 3000 units)*

€75.00

(exc. VAT)

€93.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,000 unit(s) shipping from 20 April 2027
  • Plus 12,000 unit(s) shipping from 27 April 2027
  • Plus 3,000 unit(s) shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.025€75.00

*price indicative

RS Stock No.:
178-7108
Mfr. Part No.:
1PS76SB10,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

1PS76SB10

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

380mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Width

1.35mm

Standards/Approvals

No

Height

1.05mm

Length

1.8mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy