IXYS 1500V 597A, Silicon Junction Diode, 2-Pin W0508RA150
- RS Stock No.:
- 769-0552
- Mfr. Part No.:
- W0508RA150
- Manufacturer:
- IXYS
Bulk discount available
Subtotal (1 unit)**
€78.58
(exc. VAT)
€96.65
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €78.58 |
5 - 9 | €77.83 |
10 + | €76.30 |
**price indicative
Related links
- ROHM 600V 15A 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- Vishay 200V 1A 2-Pin DO-204AL 1N4942GP-E3/54
- Vishay 200V 1A 2-Pin DO-204AL 1N4942GP-E3
- Vishay 400V 150A 2-Pin PowerTab VS-150EBU04
- ROHM 600V Silicon Junction Diode, 2-Pin TO220ACFP RFUH20TJ6SFHGC9
- onsemi 100V 300mA 2-Pin SOD-80 FDLL4448
- ROHM 350V 20A 2-Pin TO263S RFUH25NS3SFHTL
- ROHM 430V 20A 2-Pin TO263S RFUH20NS4SFHTL