ROHM 600 V 15 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- RS Stock No.:
- 265-186
- Mfr. Part No.:
- RFNL15TJ6SFHGC9
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
Temporarily out of stock
- 975 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.896 | €19.48 |
| 50 - 95 | €3.70 | €18.50 |
| 100 + | €3.43 | €17.15 |
*price indicative
- RS Stock No.:
- 265-186
- Mfr. Part No.:
- RFNL15TJ6SFHGC9
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACFP | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | RFNL | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 65ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACFP | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series RFNL | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 65ns | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM Advanced recovery diode is engineered for superior performance in various electrical applications. With a focus on efficiency and reliability, the product excels in general rectification and power factor correction tasks. Its streamlined design features a silicon epitaxial planar type construction, ensuring optimal thermal management and enhanced longevity.
Offers a wide operating temperature range for versatile application
Designed with precise thermal characteristics for improved management
Utilises advanced manufacturing processes for consistent performance
A specially calibrated reverse recovery time ensures rapid response under load
Related links
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFUH20TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL20TJ6SFHGC9
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC VS-ETL1506-M3
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC
