ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFUH20TJ6SFHGC9
- RS Stock No.:
- 265-189
- Mfr. Part No.:
- RFUH20TJ6SFHGC9
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €8.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.80
(exc. VAT)
€20.65
(inc. VAT)
In Stock
- 965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.36 | €16.80 | - |
| 50 - 95 | €3.192 | €15.96 | €8.40 |
| 100 + | €2.956 | €14.78 | €40.40 |
*price indicative
- RS Stock No.:
- 265-189
- Mfr. Part No.:
- RFUH20TJ6SFHGC9
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220ACFP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | RFUH | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 2.8V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220ACFP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series RFUH | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 2.8V | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM Super fast recovery diode is designed to deliver exceptional performance in various applications, particularly in general rectification. With its advanced silicon epitaxial planar structure, it ensures minimal switching loss and a remarkable overload capacity. The diodes construction supports a wide range of operational conditions, making it suitable for demanding environments.
Optimised for general rectification applications
Thermal resistances ensure stable performance
Designed to operate in challenging environmental conditions
Related links
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL20TJ6SFHGC9
- ROHM 600 V 15 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- ROHM 430 V 20 A Diode Fast Recovery 2-Pin TO-220FN RFUH20TB4SNZC9
- ROHM 600 V 10 A Diode Fast Recovery 3-Pin TO-220 RF1005TF6S
