onsemi 30 V 200 mA Diode Schottky Diode 3-Pin SOT-323 BAT54SWT1G

Get a bulk buy discount

Add 500 more to save €4.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

€3.30

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 23 November 2026
  • Plus 32,550 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.066€3.30-
500 - 950€0.057€2.85€4.50
1000 +€0.05€2.50€16.00

*price indicative

Packaging Options:
RS Stock No.:
773-7617
Mfr. Part No.:
BAT54SWT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Series

Rectifier Type

Schottky Diode

Pin Count

3

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Forward Voltage Vf

800mV

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Height

900μm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy