onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G
- RS Stock No.:
- 186-7462
- Mfr. Part No.:
- BAS16WT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.021 | €63.00 |
| 9000 - 21000 | €0.02 | €60.00 |
| 24000 - 42000 | €0.018 | €54.00 |
| 45000 - 96000 | €0.015 | €45.00 |
| 99000 + | €0.014 | €42.00 |
*price indicative
- RS Stock No.:
- 186-7462
- Mfr. Part No.:
- BAS16WT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 6ns | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 6ns | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The Switching Diode is designed for use in ultra high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.
aPb-Free Package is Available
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Related links
- onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SWT1G
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54AW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SW-7-F
