onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CTT4G
- RS Stock No.:
- 773-7712
- Mfr. Part No.:
- MBRB20100CTT4G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save €5.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
Supply shortage
- 502 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.88 | €3.76 | - |
| 20 - 198 | €1.625 | €3.25 | €5.10 |
| 200 + | €1.405 | €2.81 | €95.00 |
*price indicative
- RS Stock No.:
- 773-7712
- Mfr. Part No.:
- MBRB20100CTT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 6mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Length | 10.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 6mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Length 10.29mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CTT4G
- onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK MBRB8H100T4G
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20H100CG
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK VB20100C-E3/4W
- DiodesZetex 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CT
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
