onsemi 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CTT4G

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.78

(exc. VAT)

€5.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.39€4.78-
20 - 198€2.06€4.1213%
200 +€1.78€3.5625%

*price indicative

Packaging Options:
RS Stock No.:
773-7721
Mfr. Part No.:
MBRB20200CTT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

50mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Height

4.83mm

Length

10.29mm

Width

9.65mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy