onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT3G
- RS Stock No.:
- 781-4207
- Mfr. Part No.:
- MMBD7000LT3G
- Manufacturer:
- onsemi
Subtotal (1 tape of 200 units)*
€9.80
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- 17,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 + | €0.049 | €9.80 |
*price indicative
- RS Stock No.:
- 781-4207
- Mfr. Part No.:
- MMBD7000LT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Series | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Series | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT1G
- onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G
- onsemi 200 V 200 mA Diode Switching 3-Pin SOT-23 MMBD1503A
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54TA
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54CTA
