onsemi 75 V 200 mA Diode Switching 3-Pin SOT-416 BAS16TT1G

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

€15.00

(exc. VAT)

€17.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 750€0.06€15.00
1000 +€0.051€12.75

*price indicative

Packaging Options:
RS Stock No.:
800-9525
Mfr. Part No.:
BAS16TT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOT-416 (SC-75)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

75V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

30μA

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Peak Reverse Recovery Time trr

6ns

Maximum Operating Temperature

150°C

Length

1.65mm

Height

900μm

Standards/Approvals

No

Width

900μm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy