STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200UF
- RS Stock No.:
- 791-7851
- Mfr. Part No.:
- STPS2200UF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€22.15
(exc. VAT)
€27.25
(inc. VAT)
Temporarily out of stock
- 1,750 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.443 | €22.15 |
| 500 - 1200 | €0.403 | €20.15 |
| 1250 + | €0.336 | €16.80 |
*price indicative
- RS Stock No.:
- 791-7851
- Mfr. Part No.:
- STPS2200UF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STPS2200 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 580mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 2.5mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Height | 1.1mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STPS2200 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 580mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 2.5mA | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Height 1.1mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200UF
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200U
- STMicroelectronics 200 V 10 A Diode Schottky 3-Pin TO-277A STPS10200SF
- STMicroelectronics 200 V 10 A Diode 3-Pin TO-277A STTH1002CSF
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA STTH4R02U
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AA STTH2R02U
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
