STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA

Get a bulk buy discount

Add 5000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€390.00

(exc. VAT)

€480.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.156€390.00-
5000 - 7500€0.148€370.005%
10000 - 22500€0.146€365.006%
25000 +€0.144€360.007%

*price indicative

RS Stock No.:
919-6504
Mfr. Part No.:
STPS2200U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

STPS2200

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

580mV

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

2.5mA

Maximum Operating Temperature

175°C

Height

2.45mm

Standards/Approvals

No

Length

4.6mm

Width

3.95mm

Automotive Standard

No

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy