IXYS 1.6 kV 380 A Diode General Purpose 7-Pin Y1-CU
- RS Stock No.:
- 801-1538
- Distrelec Article No.:
- 302-53-503
- Mfr. Part No.:
- MDMA380P1600KC
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€196.70
(exc. VAT)
€241.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.70 |
*price indicative
- RS Stock No.:
- 801-1538
- Distrelec Article No.:
- 302-53-503
- Mfr. Part No.:
- MDMA380P1600KC
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | Y1-CU | |
| Maximum Continuous Forward Current If | 380A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 7 | |
| Maximum Forward Voltage Vf | 1.18V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 11.9kA | |
| Maximum Operating Temperature | 150°C | |
| Width | 50mm | |
| Length | 115mm | |
| Height | 52mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type Y1-CU | ||
Maximum Continuous Forward Current If 380A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 7 | ||
Maximum Forward Voltage Vf 1.18V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 11.9kA | ||
Maximum Operating Temperature 150°C | ||
Width 50mm | ||
Length 115mm | ||
Height 52mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MDMA Series Dual Diode Module, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS 1.6 kV 380 A Diode General Purpose 7-Pin Y1-CU MDMA380P1600KC
- IXYS 1.6 kV 270 A Diode General Purpose 3-Pin Y1-CU MDD255-16N1
- IXYS 1.6 kV 310 A Diode General Purpose 3-Pin Y1-CU MDD312-16N1
- IXYS 1.6 kV 140 A Diode General Purpose 7-Pin TO-240
- IXYS 1.6 kV 110 A Diode General Purpose 7-Pin TO-240
- IXYS 1.6 kV 140 A Diode General Purpose 7-Pin TO-240 MDMA140P1600TG
- IXYS 1.6 kV 110 A Diode General Purpose 7-Pin TO-240 MDMA110P1600TG
- IXYS 1.2 kV 310 A Diode General Purpose 3-Pin Y1-CU
