onsemi 30 V 500 mA Diode Small Signal 2-Pin DO-35 1N456ATR

Get a bulk buy discount

Add 1000 more to save €7.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

€10.80

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.054€10.80-
1000 - 1800€0.047€9.40€7.00
2000 - 4800€0.041€8.20€26.00
5000 +€0.036€7.20€90.00

*price indicative

Packaging Options:
RS Stock No.:
805-0959
Mfr. Part No.:
1N456ATR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

1N456A

Diode Configuration

Single

Rectifier Type

Small Signal

Pin Count

2

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

1.91mm

Height

4.56mm

Diameter

1.91mm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy