onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- RS Stock No.:
- 807-5320
- Mfr. Part No.:
- ES1B
- Manufacturer:
- onsemi
Add 500 more to save €11.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€16.70
(exc. VAT)
€20.50
(inc. VAT)
- 200 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.167 | €16.70 | - |
| 500 - 900 | €0.144 | €14.40 | €11.50 |
| 1000 + | €0.125 | €12.50 | €42.00 |
*price indicative
- RS Stock No.:
- 807-5320
- Mfr. Part No.:
- ES1B
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | ES1B | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 15ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Height | 2.24mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series ES1B | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 15ns | ||
Maximum Operating Temperature 150°C | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Height 2.24mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- HY Electronic Corp 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 100 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-214AC
- onsemi 100 V 1 A Fast Recovery 2-Pin DO-214AC EGF1B
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4002
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F
