onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F
- RS Stock No.:
- 807-5333
- Mfr. Part No.:
- ES1F
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€13.30
(exc. VAT)
€16.40
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.133 | €13.30 | - |
| 500 - 900 | €0.115 | €11.50 | 13% |
| 1000 + | €0.10 | €10.00 | 24% |
*price indicative
- RS Stock No.:
- 807-5333
- Mfr. Part No.:
- ES1F
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Single | |
| Series | ES1F | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Single | ||
Series ES1F | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F
- onsemi 300 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 300 V 1 A Diode Switching 2-Pin DO-214AC MRA4003T3G
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC STTH1R04A
