onsemi 50 V 3 A Diode Schottky 2-Pin DO-214AB SS35
- RS Stock No.:
- 808-0442
- Mfr. Part No.:
- SS35
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.23
(exc. VAT)
€7.65
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.249 | €6.23 | - |
| 100 - 225 | €0.214 | €5.35 | 14% |
| 250 - 475 | €0.209 | €5.23 | 16% |
| 500 - 975 | €0.204 | €5.10 | 18% |
| 1000 + | €0.199 | €4.98 | 20% |
*price indicative
- RS Stock No.:
- 808-0442
- Mfr. Part No.:
- SS35
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | SS35 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.25mm | |
| Height | 2.75mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series SS35 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.25mm | ||
Height 2.75mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 50 V 3 A Diode Schottky 2-Pin DO-214AB SS35
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3A
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AB SS35-E3/57T
- onsemi 50 V 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB S3A
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23 SB05-05C-TB-E
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AB B350-13-F
