onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3A
- RS Stock No.:
- 802-3199
- Mfr. Part No.:
- ES3A
- Manufacturer:
- onsemi
Subtotal (1 tape of 25 units)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
Last RS stock
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.199 | €4.98 |
*price indicative
- RS Stock No.:
- 802-3199
- Mfr. Part No.:
- ES3A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | ES3A - ES3J | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series ES3A - ES3J | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.62mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3B
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AB MURS320-13-F
- DiodesZetex 100 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3B-13-F
- onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
