STMicroelectronics 600 V 5 A Diode General Purpose 2-Pin TO-220AC STTH5R06D
- RS Stock No.:
- 810-7382
- Mfr. Part No.:
- STTH5R06D
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.408 | €4.08 |
| 100 + | €0.401 | €4.01 |
*price indicative
- RS Stock No.:
- 810-7382
- Mfr. Part No.:
- STTH5R06D
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH5R06 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 2.9V | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Standards/Approvals | UL 94 V0 | |
| Diameter | 3mm | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH5R06 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 2.9V | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Standards/Approvals UL 94 V0 | ||
Diameter 3mm | ||
Length 10.4mm | ||
Height 15.75mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 5 A Diode General Purpose 2-Pin TO-220AC STTH5R06D
- STMicroelectronics 600 V 14 A Diode General Purpose 2-Pin TO-220AC STTH8ST06DI
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- Vishay 600 V 8 A Diode General Purpose 2-Pin TO-220AC
- Vishay 600 V 16 A Diode General Purpose 2-Pin TO-220AC
- Vishay 600 V 16 A Diode General Purpose 2-Pin TO-220AC FES16JT-E3/45
- Vishay 600 V 8 A Diode General Purpose 2-Pin TO-220AC FES8JT-E3/45
