DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5€1.344€6.72
10 - 20€1.226€6.13
25 - 95€1.20€6.00
100 - 495€0.95€4.75
500 +€0.782€3.91

*price indicative

Packaging Options:
RS Stock No.:
246-7571
Mfr. Part No.:
DTH3006D
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AC

Peak Reverse Repetitive Voltage Vrrm

600V

Series

DTH3006D

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

3.56mm

Height

27.1mm

Length

9.65mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a super-fast epitaxial rectifier. The device has Peak reverse Voltage rating to 600V and output current of 30 A. It is ideally suited for Automated assembly. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free SMAF packaging.

It has a soft, super-fast switching capability The device has a glass passivated die construction Rating to 600V peak reverse voltage It has high reliability and low Forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy