DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123 SBR0560S1-7
- RS Stock No.:
- 823-1631
- Mfr. Part No.:
- SBR0560S1-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 600 more to save €15.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€15.10
(exc. VAT)
€18.60
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 500 | €0.151 | €15.10 | - |
| 600 - 1400 | €0.125 | €12.50 | €15.60 |
| 1500 + | €0.116 | €11.60 | €52.50 |
*price indicative
- RS Stock No.:
- 823-1631
- Mfr. Part No.:
- SBR0560S1-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | 0.5A SBR | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Height | 2.85mm | |
| Width | 1.7mm | |
| Length | 2.85mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series 0.5A SBR | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Height 2.85mm | ||
Width 1.7mm | ||
Length 2.85mm | ||
Automotive Standard AEC | ||
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123 SBR0560S1-7
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0560Z
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- onsemi 100 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD4448
- Vishay 400 V 500 mA Diode General Purpose 2-Pin DO-213AA BYM07-400-E3/98
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR
