onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€11.80

(exc. VAT)

€14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800€0.059€11.80
1000 - 1800€0.051€10.20
2000 +€0.044€8.80

*price indicative

Packaging Options:
RS Stock No.:
806-3431
Mfr. Part No.:
FDH400TR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-35

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

175°C

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

175°C

Length

4.56mm

Standards/Approvals

No

Diameter

1.91mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy