DiodesZetex 45 V 10 A Diode Schottky Rectifier 3-Pin DPAK SBR1045D1-13

Subtotal (1 pack of 10 units)*

€8.01

(exc. VAT)

€9.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,680 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.801€8.01

*price indicative

Packaging Options:
RS Stock No.:
823-1656
Mfr. Part No.:
SBR1045D1-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

10A SBR

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

40mA

Maximum Forward Voltage Vf

580mV

Maximum Operating Temperature

150°C

Width

6.2mm

Standards/Approvals

FBI

Height

6.7mm

Length

6.7mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy