DiodesZetex 150 V 10 A Diode Schottky Rectifier 3-Pin DPAK SBR10150CTL-13
- RS Stock No.:
- 770-5204
- Mfr. Part No.:
- SBR10150CTL-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.698 | €6.98 |
*price indicative
- RS Stock No.:
- 770-5204
- Mfr. Part No.:
- SBR10150CTL-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | 10A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 940mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Width | 6.2mm | |
| Standards/Approvals | FBI | |
| Length | 6.7mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series 10A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 940mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Width 6.2mm | ||
Standards/Approvals FBI | ||
Length 6.7mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK SBR10150CTL-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK SBR1045D1-13
- DiodesZetex 100 V 10 A Diode General Purpose 3-Pin DPAK SBR10100CTL-13
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK SBR15U100CTL-13
- STMicroelectronics 100 V 20 A Diode General Purpose 3-Pin DPAK FERD20H100SB-TR
- STMicroelectronics 100 V 30 A Diode General Purpose 3-Pin DPAK FERD30H100SB-TR
- Vishay 600 V 15 A Diode General Purpose 3-Pin DPAK VS-15AWL06FNTR-M3
- DiodesZetex 150 V 1 A Diode General Purpose 2-Pin DO-214AC SBR1U150SA-13
