DiodesZetex 100 V 20 A Diode Schottky Rectifier 3-Pin TO-220AB SBR20100CT

Get a bulk buy discount

Add 100 more to save €21.70

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 10 left, ready to ship from another location
  • Final 70 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
10 - 90€0.619€6.19-
100 - 240€0.402€4.02€21.70
250 - 990€0.392€3.92€56.75
1000 +€0.382€3.82€237.00

*price indicative

Packaging Options:
RS Stock No.:
823-1665
Mfr. Part No.:
SBR20100CT
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

20A SBR

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Pin Count

3

Maximum Forward Voltage Vf

820mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10mA

Maximum Operating Temperature

175°C

Width

10.66mm

Height

16.51mm

Standards/Approvals

FBI

Length

16.51mm

Automotive Standard

AEC

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy