Infineon 4 V 130 mA Diode RF Mixer 3-Pin SOT-23 BAT1704E6327HTSA1

Subtotal (1 pack of 25 units)*

€2.85

(exc. VAT)

€3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,975 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.114€2.85

*price indicative

Packaging Options:
RS Stock No.:
823-5535
Mfr. Part No.:
BAT1704E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

130mA

Peak Reverse Repetitive Voltage Vrrm

4V

Diode Configuration

Series

Series

BAT17

Rectifier Type

RF Mixer

Pin Count

3

Maximum Forward Voltage Vf

600mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.25μA

Maximum Operating Temperature

125°C

Height

1mm

Length

2.9mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

AEC-Q101

Infineon BAT17 Series Diode, 130mA Max Continuous Forward Current, 4V Peak Reverse Repetitive Voltage - BAT1704E6327HTSA1


This diode is a compact surface-mount RF mixer device designed for high-frequency signal applications in harsh environments. It operates across a wide temperature range and is supplied in a small SOT-23 package suitable for automated assembly. The component is intended for designers seeking a low-leakage mixing diode with industry-standard automotive qualification for demanding applications.

Features and Benefits:


• Low reverse leakage reduces noise in sensitive circuits
• Handles 130 mA continuous forward current for stable operation
• Forward drop around 600 mV minimises signal distortion
• 4V reverse voltage rating protects against transient reversals
• Qualified to AEC-Q101 for automotive-grade reliability

Applications


• Suitable for RF mixer stages in wireless transceivers
• Ideal for automotive telematics and infotainment modules
• Used with compact surface-mount assemblies on dense boards
• Can be used for signal detection in RF front ends

What thermal range can the device tolerate during operation?


It functions from -55 °C up to 125 °C, allowing use across cold starts and engine-bay temperatures.

How does the package support manufacturing processes?


The SOT-23 surface-mount package is compatible with reflow soldering and automated pick-and-place assembly.

What electrical behaviour should be expected under reverse bias?


Reverse current is typically in the microampere range at room conditions, indicating very low leakage during blocking states.

Is this component suitable for series diode configurations in signal paths?


Yes, it is configured for series use and is intended for insertion in signal chains such as RF mixers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy