Infineon 4 V 130 mA Diode 3-Pin SOT-323 BAT1704WH6327XTSA1

Get a bulk buy discount

Add 6000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€252.00

(exc. VAT)

€309.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.084€252.00-
6000 - 6000€0.075€225.0010%
9000 +€0.068€204.0019%

*price indicative

RS Stock No.:
261-3926
Mfr. Part No.:
BAT1704WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

SOT-323

Maximum Continuous Forward Current If

130mA

Peak Reverse Repetitive Voltage Vrrm

4V

Diode Configuration

Series

Series

BAT17-04W

Pin Count

3

Peak Reverse Current Ir

250nA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

150°C

Length

2.1mm

Height

900μm

Standards/Approvals

JEDEC47/20/22

Width

2mm

Automotive Standard

AEC-Q101

The Infineon RF Schottky diodes are silicon low barrier N-type devices with an integrated guard ring on-chip for overvoltage protection. Their low barrier height, small forward voltage and low junction capacitance, make a suitable choice for mixer and detector applications at frequencies as high as 6 GHz.

RoHS compliant and halogen-free

Low capacitance and inductance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy