HY Electronic Corp 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D

Subtotal (1 reel of 5000 units)*

€190.00

(exc. VAT)

€235.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.038€190.00

*price indicative

RS Stock No.:
903-3374
Mfr. Part No.:
ES1D
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

ES1D

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

950mV

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

35ns

Height

2.42mm

Width

2.9mm

Standards/Approvals

No

Length

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

Superfast Recovery Rectifier- Surface Mount, HY Electronic (Cayman) Limited


HY Electronic (Cayman) Limited offer a range of glass passivated surface mount diodes. They are very productive due to their superfast switching times, high current capacity and low forward voltage drop. The selection provides reverse voltages between 100 to 600 volts in addition to the forward currents that can range up to 3 amps.

Low reverse leakage current

Case Plastic material: UL flammability classification 94V-0

Polarity: Cathode

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy