HY Electronic Corp 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- RS Stock No.:
- 903-3380
- Mfr. Part No.:
- ES1G
- Manufacturer:
- HY Electronic Corp
Subtotal (1 reel of 5000 units)*
€335.00
(exc. VAT)
€410.00
(inc. VAT)
- 20,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | €0.067 | €335.00 |
| 10000 - 20000 | €0.066 | €330.00 |
| 25000 + | €0.065 | €325.00 |
*price indicative
- RS Stock No.:
- 903-3380
- Mfr. Part No.:
- ES1G
- Manufacturer:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | ES1A THRU ES1J | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Height | 2.42mm | |
| Standards/Approvals | UL 94V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series ES1A THRU ES1J | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 4.6mm | ||
Width 2.9mm | ||
Height 2.42mm | ||
Standards/Approvals UL 94V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Superfast Recovery Rectifier- Surface Mount, HY Electronic (Cayman) Limited
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 400 V 2 A Diode Fast Recovery 2-Pin DO-214AC ES2GA
- HY Electronic Corp 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D
- HY Electronic Corp 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1J
- HY Electronic Corp 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- HY Electronic Corp 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- HY Electronic Corp 1000 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4008G
- HY Electronic Corp 400 V 3 A Diode General Purpose 2-Pin DO-214AA S3GB
