STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB STPS3150UF
- RS Stock No.:
- 917-2763
- Mfr. Part No.:
- STPS3150UF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save €14.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.317 | €7.93 | - |
| 250 - 1225 | €0.258 | €6.45 | €14.75 |
| 1250 - 2475 | €0.196 | €4.90 | €151.25 |
| 2500 + | €0.174 | €4.35 | €357.50 |
*price indicative
- RS Stock No.:
- 917-2763
- Mfr. Part No.:
- STPS3150UF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | STPS3150 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Forward Voltage Vf | 630mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series STPS3150 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Maximum Forward Voltage Vf 630mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB STPS3150UF
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SMB STPS3H100UF
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB STPS3L40UF
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA STPS3150U
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD STPS3150RL
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin SMB STPS4S200UF
