STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD STPS3150RL
- RS Stock No.:
- 795-8662
- Mfr. Part No.:
- STPS3150RL
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.00
(exc. VAT)
€3.75
(inc. VAT)
Last RS stock
- 675 left, ready to ship from another location
- Final 2,650 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.12 | €3.00 | - |
| 250 - 600 | €0.117 | €2.93 | 2% |
| 625 - 2475 | €0.114 | €2.85 | 4% |
| 2500 + | €0.107 | €2.68 | 10% |
*price indicative
- RS Stock No.:
- 795-8662
- Mfr. Part No.:
- STPS3150RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS3150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.5mm | |
| Height | 1.1mm | |
| Diameter | 5.3mm | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS3150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Length 9.5mm | ||
Height 1.1mm | ||
Diameter 5.3mm | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA STPS3150U
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB STPS3150UF
- STMicroelectronics 150 V 3 A Diode 2-Pin STPS3150AFN
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
