HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36B

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€13.10

(exc. VAT)

€16.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
  • Plus 5,100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.131€13.10-
500 - 900€0.12€12.008%
1000 - 2400€0.113€11.3013%
2500 - 4900€0.104€10.4020%
5000 +€0.096€9.6026%

*price indicative

Packaging Options:
RS Stock No.:
917-9215
Mfr. Part No.:
SS36B
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

FBI

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

700mV

Peak Reverse Current Ir

20mA

Maximum Operating Temperature

150°C

Width

3.94mm

Length

4.7mm

Standards/Approvals

No

Height

2.23mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - SS Series


The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding

Epitaxial construction

Low forward voltage drop

Moulded Plastic Case (Plastic: flammability classification UL 94V-0)

Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy