IXYS 1.2 kV 30 A Diode General Purpose 2-Pin TO-220AC
- RS Stock No.:
- 920-0707
- Mfr. Part No.:
- DSI30-12A
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 250 more to save €43.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€98.15
(exc. VAT)
€120.70
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.963 | €98.15 | - |
| 250 - 950 | €1.789 | €89.45 | €43.50 |
| 1000 - 2450 | €1.384 | €69.20 | €579.00 |
| 2500 + | €1.349 | €67.45 | €1,535.00 |
*price indicative
- RS Stock No.:
- 920-0707
- Mfr. Part No.:
- DSI30-12A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | DSI30 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.45V | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.66mm | |
| Height | 9.66mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series DSI30 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.45V | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Maximum Operating Temperature 150°C | ||
Length 10.66mm | ||
Height 9.66mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 30 A Diode General Purpose 2-Pin TO-220AC DSI30-12A
- IXYS 1.6 kV 30 A Diode General Purpose 2-Pin TO-220AC
- IXYS 1.6 kV 30 A Diode General Purpose 2-Pin TO-220AC DSI30-16A
- IXYS 1.2 kV 11 A Diode Switching 2-Pin TO-220AC
- IXYS 1.2 kV 11 A Diode General Purpose 3-Pin TO-220AB
- IXYS 1.2 kV 28 A Diode General Purpose 3-Pin TO-247AD
- IXYS 800 V 30 A Diode General Purpose 2-Pin TO-220AC
- IXYS 800 V 30 A Diode General Purpose 2-Pin TO-220AC DSI30-08A
