IXYS 1.6 kV 30 A Diode General Purpose 2-Pin TO-220AC DSI30-16A
- RS Stock No.:
- 761-4013
- Distrelec Article No.:
- 304-35-455
- Mfr. Part No.:
- DSI30-16A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.04
(exc. VAT)
€19.73
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.208 | €16.04 |
| 25 + | €2.684 | €13.42 |
*price indicative
- RS Stock No.:
- 761-4013
- Distrelec Article No.:
- 304-35-455
- Mfr. Part No.:
- DSI30-16A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Single | |
| Series | DSI30 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 1.45V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 16.51mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Single | ||
Series DSI30 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 1.45V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 16.51mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.6 kV 30 A Diode General Purpose 2-Pin TO-220AC
- IXYS 1.2 kV 30 A Diode General Purpose 2-Pin TO-220AC
- IXYS 1.2 kV 30 A Diode General Purpose 2-Pin TO-220AC DSI30-12A
- IXYS 800 V 30 A Diode General Purpose 2-Pin TO-220AC
- IXYS 800 V 30 A Diode General Purpose 2-Pin TO-220AC DSI30-08A
- IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD
- IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD DSI45-16A
- IXYS 1.6 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-16A
