IXYS 600 V 14 A Diode Switching 2-Pin TO-220AC
- RS Stock No.:
- 920-0713
- Mfr. Part No.:
- DSEI12-06A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€89.15
(exc. VAT)
€109.65
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €1.783 | €89.15 |
| 250 - 950 | €1.712 | €85.60 |
| 1000 - 2450 | €1.608 | €80.40 |
| 2500 + | €1.503 | €75.15 |
*price indicative
- RS Stock No.:
- 920-0713
- Mfr. Part No.:
- DSEI12-06A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | DSEI12-06A | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Height | 9.15mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series DSEI12-06A | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Height 9.15mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220AC DSEI12-06A
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220AC
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220AC DSEI8-06A
- IXYS 600 V 126 A Diode Switching 2-Pin TO-247AD
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC DSEI12-10A
- IXYS 600 V 96 A Diode Switching 4-Pin SOT-227
- IXYS 600 V 30 A Diode Switching 2-Pin TO-220AC
