IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC DSEI12-10A
- RS Stock No.:
- 711-5291
- Distrelec Article No.:
- 304-35-449
- Mfr. Part No.:
- DSEI12-10A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
- Plus 564 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | €3.22 | €6.44 |
| 26 + | €2.62 | €5.24 |
*price indicative
- RS Stock No.:
- 711-5291
- Distrelec Article No.:
- 304-35-449
- Mfr. Part No.:
- DSEI12-10A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | DSEI12-10A | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 250μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Width | 4.82mm | |
| Height | 9.66mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series DSEI12-10A | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 250μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Width 4.82mm | ||
Height 9.66mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220AC STTH1210D
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220AC
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220AC
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220AC DSEI12-06A
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220AC DSEI12-12A
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220F STTH1210DI
- IXYS 1 kV 60 A Diode Switching 2-Pin TO-247AD DSEI60-10A
