DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123

Subtotal (1 reel of 3000 units)*

€417.00

(exc. VAT)

€513.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51,000 unit(s) ready to ship from another location
  • Plus 18,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.139€417.00

*price indicative

RS Stock No.:
922-7982
Mfr. Part No.:
DFLS160-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

DFLS160-7

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

150°C

Width

1.93mm

Standards/Approvals

FBI

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy