DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
922-8351
Mfr. Part No.:
DFLS130L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

DFLS130L

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

360mV

Maximum Operating Temperature

125°C

Length

3mm

Height

1mm

Standards/Approvals

FBI

Width

1.93mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy