DiodesZetex 40 V 10 A Diode Schottky 3-Pin PowerDI5

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€2,440.00

(exc. VAT)

€3,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000€0.488€2,440.00
15000 +€0.464€2,320.00

*price indicative

RS Stock No.:
922-8415
Mfr. Part No.:
PDS1040L-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI5

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

490mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

25mA

Peak Non-Repetitive Forward Surge Current Ifsm

275A

Maximum Operating Temperature

150°C

Height

1.15mm

Length

4.05mm

Width

5.45mm

Standards/Approvals

FBI

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy